Time Delay Relay 125VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Voltage (DC) | 125V |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.