
DPDT Time Delay Relay with 125VDC coil voltage and 10A contact current rating. Features a 15A current rating and a maximum AC voltage rating of 240V. Panel mount design with screw termination. Operating temperature range from -30°C to 75°C. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 6.23inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 2.57inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 125V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
