ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 60-600s, PANEL MOUNT
Sign in to ask questions about the TE Connectivity 7012PFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012PFX technical specifications.
| Actuating System | DC |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.