
DPDT Time Delay Relay with 125VDC coil voltage and 10A contact current rating. Features a 15A current rating, 240V AC maximum voltage rating, and operates across a -30°C to 75°C temperature range. Panel mount design with screw termination. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage | 125V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7012PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.