The 7012PIX is a DC time delay relay with a maximum current rating of 10A and a maximum operating temperature of 75°C. It has a maximum voltage rating of 240V AC and is designed for panel mount applications. The relay is not RoHS compliant and has a termination type of screw. It is a DPDT relay with a package quantity of 12.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 12 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |