
The 7012PJ relay is a DC actuator relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a nominal input voltage of 125V DC and a maximum voltage rating of 240V AC. The relay is rated for a maximum current of 10A and features a DPDT throw configuration. It is approved by UL, CSA, and CE and is available in a panel mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 125V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
