The 7012PJSX is a 120-form-C DPDT relay from TE Connectivity, designed for use in DC actuating systems. It has a maximum current rating of 10A and a maximum voltage rating of 240V AC, with a coil voltage of 125V DC. The relay is non-compliant with ELV regulations and is not lead-free. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PJSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Package/Case | 120 |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7012PJSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.