ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1-300s, PANEL MOUNT
Sign in to ask questions about the TE Connectivity 7012PKL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012PKL technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7012PKL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.