The 7012SB DPDT time delay relay is a programmable and fixed relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a current rating of 15A and a maximum current rating of 10A. The relay is approved by UL, CSA, and CE and has a maximum voltage rating of 240V AC. It is mounted on a panel with a screw termination and features a DPDT throw configuration.
Sign in to ask questions about the TE Connectivity 7012SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012SB technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 250V |
| Current Rating | 15A |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.