This DPDT time delay relay is a non-ELV, non-lead-free, non-RoHS compliant electromechanical component. It features a panel mount termination and a screw connection. The relay operates within a temperature range of -30°C to 75°C and is available in a package quantity of 4. It is a relay type component with a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012SCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 4 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012SCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.