Time Delay Relay 250VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Sign in to ask questions about the TE Connectivity 7012SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012SD technical specifications.
| Actuating System | DC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 2 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.