This DPDT time delay relay is designed for use in DC actuating systems and is non-compliant with ELV regulations. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is panel mount and has a termination type of screw. It is not RoHS compliant and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 7012VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012VE technical specifications.
| Actuating System | DC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 21 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.