
The 7014AC is a time delay relay with a 110VAC coil voltage and a maximum operating temperature of 75°C. It has a current rating of 15A and a maximum voltage rating of 240VAC. The relay is non-compliant with ELV and not RoHS compliant. It is approved by UL, CSA, and CE and has a throw configuration of 4PDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7014AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7014AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
