
TE Connectivity 7014AD technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Depth | 65.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7014AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
