
The 7014AH relay from TE Connectivity is a 4-position panel mount electromechanical relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 10A. The relay is approved by UL, CSA, and CE, and is not RoHS compliant. It has a coil voltage of 110.12kV and a throw configuration of 4PDT. The relay is mounted on a panel and has a termination of screw.
Sign in to ask questions about the TE Connectivity 7014AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7014AH technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 115mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7014AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
