
ON-DELAY RELAY, 4PDT, MOMENTARY, 48VDC (COIL), 10-100s, PANEL MOUNT
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 48V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
