
ON-DELAY RELAY, 4PDT, MOMENTARY, 125VDC (COIL), 2-20s, PANEL MOUNT
Sign in to ask questions about the TE Connectivity 7014PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7014PC technical specifications.
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 65.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7014PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
