
The 7014PD relay from TE Connectivity is a panel mount relay with a contact current rating of 10A and a maximum operating temperature of 75°C. It has a voltage rating of 240V AC and a DC rated voltage of 125V. The relay is not RoHS compliant and has a termination type of screw. It is a 4PDT throw configuration and is part of the 7000, AGASTAT series.
Sign in to ask questions about the TE Connectivity 7014PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7014PD technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 65.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7014PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
