This 10A 240V AC DPDT time delay relay is a panel mount electromechanical component with a maximum operating temperature range of -30°C to 75°C. It has a maximum current rating of 10A and a maximum voltage rating of 240V AC. The relay is designed for use in AC actuating systems and features a screw termination. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7022ABM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022ABM technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 3 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022ABM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
