
DPDT Time Delay Relay with 10A contact current rating and 240V AC voltage rating. Features a 110V AC coil voltage and 120V AC nominal input voltage, operating across a -30°C to 75°C temperature range. Panel mount design with screw termination. Approvals include UL, CSA, and CE. Dimensions are 114.8mm length, 82.6mm depth, and 65.3mm width.
Sign in to ask questions about the TE Connectivity 7022AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022AD technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
