The 7022ADT is a 120-form-C DPDT time delay relay from TE Connectivity. It operates at a coil voltage of 110V AC and has a maximum current rating of 10A. The relay is designed for panel mount applications and has a maximum operating temperature of 75°C. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7022ADT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022ADT technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022ADT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
