
DPDT Off-Delay Timer Relay with 15A contact rating at 30VDC. Features a 120V AC coil voltage and a 10A maximum contact current rating. Offers adjustable time delay from 180 to 1800 seconds. Panel mountable with screw termination. Operates within a temperature range of -30°C to 75°C and is UL, CSA, and CE approved.
TE Connectivity 7022AH technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
