
The 7022AI relay is a 120V DPDT electromechanical relay with a 110V AC coil voltage rating and a maximum current rating of 10A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is approved to UL, CSA, and CE standards and is mounted on a panel. It has a throw configuration of DPDT and a termination type of screw.
Sign in to ask questions about the TE Connectivity 7022AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022AI technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| Depth | 3.09inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 6.23inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
