The 7022AJ is a 120-form-C DPDT time delay relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is approved by UL, CSA, and CE, but is not compliant with ELV regulations. It is not lead-free and is not RoHS compliant. The relay is mounted on a panel and has a screw termination.
Sign in to ask questions about the TE Connectivity 7022AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022AJ technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.