This DPDT time delay relay is designed for use in AC systems with a maximum voltage rating of 240V and a maximum current rating of 10A. It has a non-lead free construction and is not compliant with RoHS regulations. The relay is approved for use in UL, CSA, and CE environments and has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |