
The 7022BC is a time delay relay with a nominal input voltage of 240V and a maximum operating temperature of 75°C. It has a current rating of 10A and a maximum voltage rating of 240V AC. The relay is mounted on a panel and has a throw configuration of DPDT. It is not compliant with RoHS regulations and has approvals from UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7022BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 220.24kV |
| Current Rating | 15A |
| Depth | 3.09inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 6.23inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage | 240V |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
