
The 7022BD AC time delay relay from TE Connectivity features a maximum operating temperature range of -30°C to 75°C and a maximum voltage rating of 240V AC. It has a maximum current rating of 10A and a coil voltage of 220.24kV AC. The relay is panel mount and has a DPDT throw configuration. It is not RoHS compliant and has approvals from UL, CSA, and CE.
Sign in to ask questions about the TE Connectivity 7022BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022BD technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 220.24kV |
| Depth | 3.09inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 6.23inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
