
The 7022JC is a DPDT time delay relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 10A. The relay is non-ELV compliant and not lead free. It is mounted on a panel and has a screw termination.
TE Connectivity 7022JC technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 208V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.