This DPDT time delay relay is designed for DC actuation and operates within a temperature range of -30°C to 75°C. It features a panel mount configuration and a termination type of screw. The relay is available in a package quantity of 40 units. Note that this product is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7022NK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022NK technical specifications.
| Actuating System | DC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 40 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022NK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.