This is a DC actuating system time delay relay with a 24V coil voltage rating and a maximum current rating of 10A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is non-ELV compliant and not lead free. It is rated for 240V AC and has a DPDT throw configuration with screw termination.
TE Connectivity 7022OC technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.