
This DPDT time delay relay from TE Connectivity features a current rating of 10A and a maximum operating temperature of 75°C. It is approved by UL, CSA, and CE, and has a termination type of screw. The relay is designed for panel mount applications and has a throw configuration of DPDT.
Sign in to ask questions about the TE Connectivity 7022OD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022OD technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 24V |
| Current Rating | 15A |
| Depth | 2.832inch |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022OD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
