This DPDT time delay relay is a panel mount device with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It features a screw termination and is not compliant with ELV regulations. The relay is not lead free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |