
This panel mount time delay relay is rated for 10A and 240V AC, with a maximum operating temperature of 75°C. It is approved by UL, CSA, and CE. The relay is designed for use in DC actuating systems and has a power consumption of 8W.
Sign in to ask questions about the TE Connectivity 7022PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PB technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 125V |
| Current Rating | 15A |
| Depth | 6.23inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 3.25inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 8W |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Weight | 4oz |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
