
DPDT off-delay timer relay with a 125VDC coil and 15A contact rating. Features a 1.5-15 second adjustable time delay and screw termination for panel mounting. Operates within a -30°C to 75°C temperature range, with AC voltage ratings up to 240V and DC contact ratings up to 30V. Approvals include UL, CSA, and CE.
TE Connectivity 7022PC technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 6.23inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 3.25inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 125V |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Weight | 4oz |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
