
The 7022PDMS is a DPDT time delay relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC. It operates within a temperature range of -30°C to 75°C and is panel mount. The relay is not compliant with RoHS and is not lead free.
Sign in to ask questions about the TE Connectivity 7022PDMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PDMS technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PDMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.