The 7022PDT is a DC actuating system relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC. It is designed for panel mount applications and has a throw configuration of DPDT. The relay operates within a temperature range of -30°C to 75°C and is not compliant with ELV or RoHS regulations.
Sign in to ask questions about the TE Connectivity 7022PDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PDT technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 8 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.