The 7022PE relay from TE Connectivity is a DC actuated DPDT relay with a maximum current rating of 10A and a maximum operating temperature of 75°C. It has a non-compliant ELV rating and is not RoHS compliant. The relay is suitable for panel mount applications and has a maximum voltage rating of 240V AC. It is a programmable and fixed time delay relay with a termination type of screw.
TE Connectivity 7022PE technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.