
DPDT Off-Delay Time Delay Relay with momentary actuation. Features a 125VDC coil and a 10A contact current rating, with a maximum AC voltage rating of 240V. Offers adjustable time delay from 60 to 600 seconds. Panel mount design with screw termination. Operating temperature range of -30°C to 75°C. Approvals include UL, CSA, and CE.
Sign in to ask questions about the TE Connectivity 7022PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PF technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage | 125V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 125V |
| Width | 65.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7022PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
