This DC actuated relay has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It is approved by UL, CSA, and CE, and has a maximum current rating of 10A. The relay is non-ELV compliant and has a power consumption of 8W. It is mounted on a panel and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7022PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 125V |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Power Consumption | 8W |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.