This 10A DPDT time delay relay has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It features screw termination and a brackets mount. The relay is part of the 7000, AGASTAT series from TE Connectivity.
Sign in to ask questions about the TE Connectivity 7022PHC696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PHC696 technical specifications.
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Package Quantity | 6 |
| Relay Type | Relay |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PHC696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.