
The 7022PHM is a DPDT time delay relay from TE Connectivity with a maximum current rating of 10A and a maximum operating temperature of 75°C. It has a termination type of screw and a throw configuration of DPDT. The relay is designed for use in DC actuating systems and has a maximum voltage rating of 240V AC. It is not RoHS compliant and has a relay type of relay.
TE Connectivity 7022PHM technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.