This 125V DC actuated DPDT relay features a current rating of 10A and a maximum operating temperature of 75°C. It is designed for panel mount applications and has a throw configuration of DPDT. The relay is non-compliant with ELV regulations and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7022PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022PK technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.