This DPDT time delay relay from TE Connectivity features a maximum operating temperature range of -30°C to 75°C and a maximum voltage rating of 240V AC. It has a contact current rating of 10A and a throw configuration of DPDT. The relay is panel mount and available in bulk packaging. It is not compliant with ELV regulations and does not meet RoHS requirements.
Sign in to ask questions about the TE Connectivity 7022RCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7022RCM technical specifications.
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022RCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.