
OFF-DELAY RELAY, DPDT, MOMENTARY, 96VDC (COIL), 1.5-15s, PANEL MOUNT
TE Connectivity 7022WC technical specifications.
| Coil Voltage (DC) | 96V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
