
The 7024AA is a 120-form-C time delay relay from TE Connectivity, designed for AC applications. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is rated for 240V AC and has a maximum current rating of 10A. It is approved by UL, CSA, and CE, but is not RoHS compliant. The relay is mounted on a panel and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7024AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7024AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
