
The 7024PD time delay relay from TE Connectivity features a 4PDT throw configuration and is rated for a maximum current of 10A. It operates within a temperature range of -30°C to 75°C and is designed for panel mount applications. The relay has a maximum voltage rating of 240V AC. It is not compliant with ELV regulations and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7024PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7024PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
