Time Delay Relay 110/120VAC 10A DPDT(114.8x65.3x71.9)mm Socket
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Package Quantity | 6 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |