
This DC actuator relay has a contact current rating of 10A and a maximum operating temperature of 75°C. It is designed for socket mounting and has a maximum voltage rating of 240V AC. The relay is not compliant with ELV regulations and is not lead-free. It is packaged in bulk and has a length of 114.8mm and a depth of 65.3mm.
Sign in to ask questions about the TE Connectivity 7032MCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7032MCB technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Depth | 65.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7032MCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
