This 20A DPDT/DPST pushbutton switch is designed for panel mount applications and features a round button actuator. It has a voltage rating of 125V AC and is terminated with screws. The switch is available in quantities of 150 and is packaged in bulk. It is not RoHS compliant.
TE Connectivity 7228K2 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Current Rating | 20A |
| Mount | Panel |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7228K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.