The 7320K13 toggle switch from TE Connectivity features a standard round actuator with a length of 12.7mm and a current rating of 16A. It is rated for 125V AC and has a DC rated voltage of 500mV. This switch is designed for panel mount applications and is available in bulk packaging with 300 units per package. The switch is compliant with RoHS regulations and is suitable for use in a variety of electromechanical applications.
TE Connectivity 7320K13 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Standard Round |
| Current Rating | 16A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
No datasheet is available for this part.